Dual color LED emitter featuring red and green illumination. This component offers a 40° viewing angle and a diffused, round, domed lens style with a 5mm lens size. Operating with a 2V voltage rating and 30mA current, it provides a luminous intensity of 11.3mcd. Designed for surface mount applications, it operates within a temperature range of -55°C to 100°C and is lead-free and RoHS compliant.
Dialight 591-3001-107F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Depth | 4.3mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.