Dialight 591-3101-002 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.8mm |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Length | 4.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-3101-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
