Dual color LED emitter, featuring yellow and green illumination. This surface mount component utilizes a T-1, 3mm package with a diffused, round, flat, domed lens style. It operates with a forward current of 30mA, a voltage rating of 2V, and a maximum power dissipation of 100mW. The LED emitter offers a luminous intensity of 11.3mcd and a viewing angle of 40°. It is RoHS compliant and designed for tape and reel packaging.
Dialight 591-3101-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Flat, Domed |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3101-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.