Dialight 591-3101-10-2SF technical specifications.
| Package/Case | SIL |
| Color | Green, Yellow |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 11.3mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3101-10-2SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.