This surface-mount LED features a green and yellow color, a 5mm round and domed lens style, and a luminous intensity of 42 millicandelas. It has a forward current rating of 20mA and a maximum current rating of 30mA at a voltage rating of 1.9V. The LED is packaged in a tape and reel format with 20 units per package.
Dialight 591-3101-826F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 42mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Series | 591 |
| Viewing Angle | 120° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3101-826F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.