Dialight 591-3201-007 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-3201-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.