Dual color LED emitter featuring two elements for red and yellow light emission. Surface mount package with a T-1, 3mm size and a 5mm round, domed lens style. Operates with a 10mA typical current and 30mA forward current, rated for 2V and 5V reverse voltage. Offers a luminous intensity of 6.5mcd with a 40° viewing angle. Designed for a wide operating temperature range from -55°C to 100°C, with lead-free and RoHS compliant construction.
Dialight 591-3201-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.