Dialight 591-3201-102F technical specifications.
| Color | Red, Yellow |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Square |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Strip |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3201-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
