This surface-mount LED is available in blue, green, and red colors, with a voltage rating of 3.6V and a forward current of 20mA. It features a diffused lens style and a viewing angle of 40°. The LED is lead-free and RoHS compliant, packaged in bulk quantities of 20.
Dialight 591-3501-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 37mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3501-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.