The 591-3501-831F is a 3-color LED from Dialight with a luminous intensity of 30mcd and a viewing angle of 40°. It operates within a temperature range of -55°C to 100°C and is surface mountable. This LED has a voltage rating of 3.4V and a wavelength of 470nm. It is RoHS compliant and available in a bulk packaging with 20 LEDs per package.
Dialight 591-3501-831F technical specifications.
| Color | Blue, Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.4V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3501-831F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.