Dialight 591-3501-833F technical specifications.
| Color | Blue, Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.03mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.4V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3501-833F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.