Dialight 591-3503-007 technical specifications.
| Luminous Intensity | 2016mcd |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Wavelength | 645nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-3503-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.