
Dialight 5912601013 technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 3mm |
| Height | 5.03mm |
| Length | 8.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5912601013 to view detailed technical specifications.
No datasheet is available for this part.
