Dialight 592-1314-302F technical specifications.
| Package/Case | SIL |
| Color | Green, Yellow |
| Current | 2mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4.4mcd |
| Mount | Surface Mount |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-1314-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.