Dual element, red standard LED emitter featuring a 1.8V forward voltage and 40mA forward current. This RoHS compliant component offers a luminous intensity of 23.9mcd with a 40° viewing angle. Designed for surface mount and through-hole applications, it operates within a temperature range of -55°C to 100°C and has a power dissipation of 100mW. The clear, domed lens measures 5mm, and the unit is supplied in a tape and reel package.
Dialight 592-2121-002F technical specifications.
| Color | Red |
| Current | 40mA |
| Depth | 4.32mm |
| Forward Current | 40mA |
| Length | 16.89mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 23.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2121-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.