This is a green LED with a diameter of 3mm and a luminous intensity of 9.1 millicandelas. It operates at a voltage rating of 2.1V and has a maximum operating temperature of 100°C. The LED is available in a package quantity of 360 and is compliant with RoHS regulations. It is suitable for surface mount and through hole mounting and has a viewing angle of 40 degrees.
Dialight 592-2222-013F technical specifications.
| Color | Green |
| Current | 10mA |
| Diameter | 3mm |
| Height | 10.9mm |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 9.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 570nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2222-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
