Dialight 592-2320-013F technical specifications.
| Color | Green, Red |
| Height | 10.9mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2320-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.