Dual color LED array featuring high efficiency red and green illumination. Surface mountable with a 2.29mm pitch, this component offers a 30mA forward current and 2V voltage rating. The array is housed in an SMD/SMT package with a round, domed lens style and a 3mm lens size. Operating across a temperature range of -40°C to 100°C, it is RoHS compliant and lead-free.
Dialight 592-2320-313F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 30mA |
| Depth | 4.57mm |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2320-313F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.