Dialight 592-2323-302F technical specifications.
| Package/Case | SIL |
| Color | Green |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2323-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.