Dialight 592-2327-802F technical specifications.
| Package/Case | SMD/SMT |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 592 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2327-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.