Dialight 592-2423-002 technical specifications.
| Depth | 4.32mm |
| Length | 16.89mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Strip |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 592-2423-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.