Dialight 592-2424-002 technical specifications.
| Color | Yellow |
| Height | 10.9mm |
| Lens Color | Clear |
| Luminous Intensity | 5mcd |
| Mount | PCB |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| DC Rated Voltage | 2V |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 592-2424-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.