Dual element, yellow standard LED emitter with a 590nm wavelength. Features a diffused, round, domed lens style and a 40° viewing angle, delivering 5mcd luminous intensity at 20mA forward current. Operates within a -55°C to 100°C temperature range, with a 2V forward voltage and 5V reverse voltage. This RoHS compliant component is available in a tape and reel package, suitable for both surface mount and through-hole applications.
Dialight 592-2424-013F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 16.89mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2424-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.