Dialight 592-2436-313F technical specifications.
| Package/Case | SIL |
| Color | Green, Orange, Yellow |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2436-313F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.