Dialight 592-2626-013F technical specifications.
| Color | Blue |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 16.89mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2626-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.