Dialight 592-2628-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue |
| Forward Current | 10mA |
| Height | 10.922mm |
| Illumination Color | White, Blue |
| Lens Color | White, Blue |
| Lens Style | Round |
| Luminous Intensity | 19mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Wavelength | 428nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2628-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.