Dialight 592-2628-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue |
| Height | 10.9mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 19mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2628-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.