Dual element yellow LED emitter featuring a 3mm round, domed lens. This standard LED operates with a 2V forward voltage and 50mA forward current, delivering 33.6mcd luminous intensity at a 595nm wavelength. Designed for surface and through-hole mounting, it has a 40° viewing angle and a maximum power dissipation of 100mW. Operating temperature range spans from -55°C to 100°C.
Dialight 592-2727-013 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Diameter | 3mm |
| Forward Current | 50mA |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 33.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 595nm |
| Width | 170um |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 592-2727-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.