Dual Yellow LED emitter, T-1 (3mm) package, featuring diffused, round, domed lens style. Operates with 10mA typical current and 50mA forward current, at a 2V voltage rating. Delivers 33.6mcd luminous intensity with a 40° viewing angle and 595nm wavelength. Surface mount and through-hole compatible, with a -55°C to 100°C operating temperature range. RoHS compliant and lead-free.
Dialight 592-2727-013F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Diameter | 3mm |
| Forward Current | 50mA |
| Housing Color | Black |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 33.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 595nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2727-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.