Dialight 592-2727-80-5SF technical specifications.
| Package/Case | SIL |
| Color | Green, Red, Yellow |
| Current | 200mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | 592 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2727-80-5SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.