Dialight 592-2828-313F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current | 20mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Illumination Color | White |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 3.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2828-313F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.