Dialight 592-3030-013 technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Diameter | 3mm |
| Height | 430um |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Luminous Intensity | 6.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 170um |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 592-3030-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.