Triple color LED array featuring Super Red, Yellow, and Green illumination. This T-1 (3mm) package offers four elements with a clear, round, domed lens style. Key specifications include a 10mA forward current, 2mcd luminous intensity, and a 40° viewing angle. Operating temperature range is -55°C to 100°C, with a 5V reverse voltage and 2V DC rated voltage. Mounting options include both surface mount and through hole.
Dialight 592-3031-002F technical specifications.
| Color | Green, Red, Yellow |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red, Yellow |
| Length | 16.89mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Strip |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| DC Rated Voltage | 2V |
| Wavelength | 590nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3031-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.