Dialight 592-3126-816F technical specifications.
| Color | Blue, Green, Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Cut Tape |
| Series | 592 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3126-816F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.