Bi-level, bi-color LED emitter featuring green and yellow light output. This 4-pin strip component offers a 40° viewing angle with a 3mm domed, clear lens. Rated for 2V DC, it operates with a 20mA typical current and 30mA forward current, with a maximum power dissipation of 100mW. Suitable for both surface mount and through-hole applications, this RoHS compliant component boasts a wide operating temperature range from -55°C to 100°C.
Dialight 592-3131-002F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Length | 16.89mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Strip |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3131-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.