Dialight 592-3131-814F technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 6.5mcd |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Bulk |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3131-814F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.