
Dual color LED array featuring red and yellow illumination. This T-1, 3mm standard LED emitter array offers a 40° viewing angle and 6.5mcd luminous intensity. Operating at 30mA forward current and 2V voltage rating, it supports both surface mount and through-hole mounting. The RoHS compliant, lead-free component has a black housing, round domed lens, and a wide operating temperature range from -55°C to 100°C.
Dialight 592-3232-013F technical specifications.
| Color | Red, Yellow |
| Current | 30mA |
| Depth | 4.32mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Housing Color | Black |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 586nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3232-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.