Dialight 592-3535-013 technical specifications.
| Color | Blue, Green, Red |
| Current | 10mA |
| Lead Free | Contains Lead |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 16mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 3.8V |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 592-3535-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.