Dialight 592-3535-302F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Current | 30mA |
| Depth | 4.57mm |
| Forward Current | 20mA |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 10 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 3.4V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3535-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.