Dialight 5923535013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 16mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 3.8V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5923535013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.