Dialight 593-212130-002F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Dome |
| Luminous Intensity | 29mcd |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 593 |
| Voltage Rating | 1.75V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 593-212130-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.