
This yellow LED features a luminous intensity of 11 millicandelas and a viewing angle of 40 degrees. It has a voltage rating of 2 volts and can handle a forward current of up to 20 milliamperes. The LED is mounted on a surface mount package and is available in a tape and reel packaging format with 150 units per package. The device is compliant with RoHS regulations.
Dialight 593-242424-013F technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 16.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Clear, Dome |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 593 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 593-242424-013F to view detailed technical specifications.
No datasheet is available for this part.