Dialight 593-323232-013F technical specifications.
| Color | Red, Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Clear, Dome |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 593 |
| Voltage Rating | 2V |
| Wavelength | 633nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 593-323232-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.