This red LED emits 6 millicandelas of luminous intensity at a forward current of 20mA. It is a surface mount device with a voltage rating of 2V. The LED is available in a package quantity of 5 and is packaged in bulk. It is part of the 593 series and is used for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |