Dialight 5932-020-2401-3F technical specifications.
| Color | Red, Yellow |
| Current | 10mA |
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Lens Color | Red, Yellow |
| Lens Style | Diffused, Clear, Round, Dome |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 593 |
| Voltage Rating | 2V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-020-2401-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
