Dialight 5932-031-2000-2F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-031-2000-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.