Dialight 5932-222-2100-2F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Dome |
| Luminous Intensity | 29mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | 593 |
| Voltage Rating | 1.75V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-222-2100-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
