Dialight 5932-222-2101-3F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 29mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 593 |
| Voltage Rating | 1.75V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5932-222-2101-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.