Dialight 5932-222-2200-2F technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 20mA |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 16mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-222-2200-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.