Surface mountable, three-element LED emitter featuring a 2V forward voltage and 20mA forward current, producing green illumination with a 570nm wavelength. This component offers a luminous intensity of 11mcd and a 40° viewing angle, housed in an SMD/SMT package with diffused, round, domed lens styles. Dimensions include a length of 22.61mm, width of 4.32mm, and height of 16.08mm.
Dialight 5932-323-2301-3F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 16.08mm |
| Illumination Color | Green |
| Length | 22.61mm |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 593 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-323-2301-3F to view detailed technical specifications.
No datasheet is available for this part.
